Part Details for NRWS101M16V5X11TBF by NIC Components Corp
Overview of NRWS101M16V5X11TBF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWS101M16V5X11TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWS101M16V5X11TBF
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: NRWS101M16V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0356 / $0.0378 | Buy Now |
DISTI #
NRWS101M16V5X11TBF
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: NRWS101M16V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0356 / $0.0378 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.0320 | Buy Now |
DISTI #
NRWS101M16V5X11TBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 16 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: NRWS101M16V5X11TBF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRWS101M16V5X11TBF
NRWS101M16V5X11TBF CAD Models
NRWS101M16V5X11TBF Part Data Attributes
|
NRWS101M16V5X11TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS101M16V5X11TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.048 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 82.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWS101M16V5X11TBF
This table gives cross-reference parts and alternative options found for NRWS101M16V5X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS101M16V5X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS101M16V5X11SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRWS101M16V5X11TBF vs NRWS101M16V5X11SPYF |
UVZ1C101MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | NRWS101M16V5X11TBF vs UVZ1C101MDD1CT |
NRWP101M16V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRWS101M16V5X11TBF vs NRWP101M16V5X11SP7.5LSF |
16YXA100MEFCFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | NRWS101M16V5X11TBF vs 16YXA100MEFCFA5X11 |
UKT1C101MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | Nichicon Corporation | NRWS101M16V5X11TBF vs UKT1C101MDD1TD |
NRWP101M16V5X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NRWS101M16V5X11TBF vs NRWP101M16V5X11YF |
NRWY101M16V5X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRWS101M16V5X11TBF vs NRWY101M16V5X11F2F |
UKT1C101MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | NRWS101M16V5X11TBF vs UKT1C101MDD1CM |
NRSY101M16V5X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRWS101M16V5X11TBF vs NRSY101M16V5X11F3CF |
NRWS101M16V5X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRWS101M16V5X11TBF vs NRWS101M16V5X11F3F |