Part Details for NRWPC220M250V12.5X20F by NIC Components Corp
Overview of NRWPC220M250V12.5X20F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWPC220M250V12.5X20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWPC220M250V12.5X
|
Avnet Americas | CAP ALUM 22UF 250VDC 20% 12.5 X 20 RDL - Bulk (Alt: NRWPC220M250V12.5X) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for NRWPC220M250V12.5X20F
NRWPC220M250V12.5X20F CAD Models
NRWPC220M250V12.5X20F Part Data Attributes
|
NRWPC220M250V12.5X20F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWPC220M250V12.5X20F
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11310 mΩ | |
Leakage Current | 0.065 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 160 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWPC220M250V12.5X20F
This table gives cross-reference parts and alternative options found for NRWPC220M250V12.5X20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWPC220M250V12.5X20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8220MDMAB20LMN4B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | NRWPC220M250V12.5X20F vs 8220MDMAB20LMN4B |
2220MDMAB20RYN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | NRWPC220M250V12.5X20F vs 2220MDMAB20RYN2110 |
1220MDMAB20RYN511B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | NRWPC220M250V12.5X20F vs 1220MDMAB20RYN511B |
8220MDMAB20RAN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | NRWPC220M250V12.5X20F vs 8220MDMAB20RAN9110 |
1220MDMAB20RYN511M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | NRWPC220M250V12.5X20F vs 1220MDMAB20RYN511M |
8220MDMAB20RYN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | NRWPC220M250V12.5X20F vs 8220MDMAB20RYN1110 |
UPB2E220MHD1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | NRWPC220M250V12.5X20F vs UPB2E220MHD1CC |
8220MDMAB20RT05C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF | NRWPC220M250V12.5X20F vs 8220MDMAB20RT05C |
8220MDMAB20RX01C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | NRWPC220M250V12.5X20F vs 8220MDMAB20RX01C |
2220MDMAB20LEN011B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | NRWPC220M250V12.5X20F vs 2220MDMAB20LEN011B |