Part Details for NRWP332M10V10X20F by NIC Components Corp
Overview of NRWP332M10V10X20F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWP332M10V10X20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWP332M10V10X20F
|
Avnet Americas | CAP ALUM 3300UF 10VDC 20% 10 X 20 RDL - Bulk (Alt: NRWP332M10V10X20F) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1888 / $0.2002 | Buy Now |
Part Details for NRWP332M10V10X20F
NRWP332M10V10X20F CAD Models
NRWP332M10V10X20F Part Data Attributes
|
NRWP332M10V10X20F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP332M10V10X20F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 140 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP332M10V10X20F
This table gives cross-reference parts and alternative options found for NRWP332M10V10X20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP332M10V10X20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP332M10V10X20TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRWP332M10V10X20F vs NRWP332M10V10X20TB12.7MMPNF |
10PX3300MEFCRK10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | NRWP332M10V10X20F vs 10PX3300MEFCRK10X20 |
NRWP332M10V10X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRWP332M10V10X20F vs NRWP332M10V10X20TBNF |
LESRA3300M10TR6310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | NRWP332M10V10X20F vs LESRA3300M10TR6310X20 |
LESRA3300M10TB110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | NRWP332M10V10X20F vs LESRA3300M10TB110X20 |
NRWP332M10V10X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRWP332M10V10X20F vs NRWP332M10V10X20F3F |
LESRA3300M10TR10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | NRWP332M10V10X20F vs LESRA3300M10TR10X20 |
10PX3300MEFCRI10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | NRWP332M10V10X20F vs 10PX3300MEFCRI10X20 |
NRWP332M10V10X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRWP332M10V10X20F vs NRWP332M10V10X20SP7.5LSF |
10PX3300MEFCT810X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | NRWP332M10V10X20F vs 10PX3300MEFCT810X20 |