Part Details for NRWP222M6.3V10X16TBF by NIC Components Corp
Overview of NRWP222M6.3V10X16TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWP222M6.3V10X16TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWP222M6.3V10X16T
|
Avnet Americas | CAP ALUM 2200UF 6.3VDC 20% 10 X 16 RDL - Ammo Pack (Alt: NRWP222M6.3V10X16T) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1386 / $0.1470 | Buy Now |
Part Details for NRWP222M6.3V10X16TBF
NRWP222M6.3V10X16TBF CAD Models
NRWP222M6.3V10X16TBF Part Data Attributes
|
NRWP222M6.3V10X16TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP222M6.3V10X16TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 230 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1386 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 775 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP222M6.3V10X16TBF
This table gives cross-reference parts and alternative options found for NRWP222M6.3V10X16TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP222M6.3V10X16TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVY0J222MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | NRWP222M6.3V10X16TBF vs UVY0J222MPD1CP |
NRWY222M6.3V10X16F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | NRWP222M6.3V10X16TBF vs NRWY222M6.3V10X16F3CF |
NRSY222M6.3V10X16SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | NRWP222M6.3V10X16TBF vs NRSY222M6.3V10X16SPYF |
LESRA2200M6R3TR6310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | NRWP222M6.3V10X16TBF vs LESRA2200M6R3TR6310X16 |
NRWS222M6.3V10X16F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWP222M6.3V10X16TBF vs NRWS222M6.3V10X16F |
NRWY222M6.3V10X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | NRWP222M6.3V10X16TBF vs NRWY222M6.3V10X16SPF |
RJ5-6.3V222MH4-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | NRWP222M6.3V10X16TBF vs RJ5-6.3V222MH4-T2 |
NRSY222M6.3V10X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | NRWP222M6.3V10X16TBF vs NRSY222M6.3V10X16F3F |
RJ5-6.3V222MH4-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | NRWP222M6.3V10X16TBF vs RJ5-6.3V222MH4-F49 |
6.3PX2200MEFCRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | NRWP222M6.3V10X16TBF vs 6.3PX2200MEFCRI10X16 |