Part Details for NRWP153M16V18X35.5F by NIC Components Corp
Overview of NRWP153M16V18X35.5F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWP153M16V18X35.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWP153M16V18X35.5
|
Avnet Americas | CAP ALUM 15000UF 16VDC 20% 18 X 35.5 RDL - Bulk (Alt: NRWP153M16V18X35.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9989 / $1.1167 | Buy Now |
Part Details for NRWP153M16V18X35.5F
NRWP153M16V18X35.5F CAD Models
NRWP153M16V18X35.5F Part Data Attributes
|
NRWP153M16V18X35.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP153M16V18X35.5F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.4 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2070 mA | |
Surface Mount | NO | |
Tan Delta | 0.48 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP153M16V18X35.5F
This table gives cross-reference parts and alternative options found for NRWP153M16V18X35.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP153M16V18X35.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRWP153M16V18X35.5YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | NRWP153M16V18X35.5F vs NRWP153M16V18X35.5YF |
16PX15000MEFCSG18X35.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF, | NRWP153M16V18X35.5F vs 16PX15000MEFCSG18X35.5 |
16PX15000MEFCRI18X35.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF, | NRWP153M16V18X35.5F vs 16PX15000MEFCRI18X35.5 |
16PX15000MEFCGC18X35.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF, | NRWP153M16V18X35.5F vs 16PX15000MEFCGC18X35.5 |
NRWP153M16V18X35.5F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF, | NRWP153M16V18X35.5F vs NRWP153M16V18X35.5F1F |
16PX15000MEFCCE18X35.5 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NRWP153M16V18X35.5F vs 16PX15000MEFCCE18X35.5 |
EEUHD1C153 | Panasonic Electronic Components | $2.4585 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF | NRWP153M16V18X35.5F vs EEUHD1C153 |
NRWP153M16V18X35.5SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF, | NRWP153M16V18X35.5F vs NRWP153M16V18X35.5SPF |
NRWP153M16V18X35.5F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF, | NRWP153M16V18X35.5F vs NRWP153M16V18X35.5F3CF |
NRWP153M16V18X35.5F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF, | NRWP153M16V18X35.5F vs NRWP153M16V18X35.5F3F |