Part Details for NRWP102M25V10X16TBSTF by NIC Components Corp
Overview of NRWP102M25V10X16TBSTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWP102M25V10X16TBSTF
NRWP102M25V10X16TBSTF CAD Models
NRWP102M25V10X16TBSTF Part Data Attributes
|
NRWP102M25V10X16TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP102M25V10X16TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 270 mΩ | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 740 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NRWP102M25V10X16TBSTF
This table gives cross-reference parts and alternative options found for NRWP102M25V10X16TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP102M25V10X16TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ250EIJ102MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | NRWP102M25V10X16TBSTF vs EKMQ250EIJ102MJ16S |
UVY1E102MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | NRWP102M25V10X16TBSTF vs UVY1E102MPD1CC |
RJ5-25V102MH4-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | NRWP102M25V10X16TBSTF vs RJ5-25V102MH4-F |
LESRA1000M25TR210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | NRWP102M25V10X16TBSTF vs LESRA1000M25TR210X16 |
RJ5-25V102MH4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | NRWP102M25V10X16TBSTF vs RJ5-25V102MH4 |
LESRA1000M25TR5210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | NRWP102M25V10X16TBSTF vs LESRA1000M25TR5210X16 |
25PX1000MEFCRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | NRWP102M25V10X16TBSTF vs 25PX1000MEFCRK10X16 |
EEUHD1E102(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF | Panasonic Electronic Components | NRWP102M25V10X16TBSTF vs EEUHD1E102(B) |
RJ5-25V102MH4-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | NRWP102M25V10X16TBSTF vs RJ5-25V102MH4-T2 |
NRWP102M25V10X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | NRWP102M25V10X16TBSTF vs NRWP102M25V10X16TBNF |