Part Details for NRWA101M100V12.5X20F by NIC Components Corp
Results Overview of NRWA101M100V12.5X20F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRWA101M100V12.5X20F Information
NRWA101M100V12.5X20F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NRWA101M100V12.5X20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWA101M100V12.5X20F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 100 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Bulk (Alt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk |
1000 400 Factory Stock |
|
$0.1849 | Buy Now |
|
Future Electronics | NRWA Series 100 V 100 uF 12.5 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 200 Lead time: 18 Weeks Container: Bag |
0 Bag |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
NRWA101M100V12.5X20F
|
Avnet Abacus | Aluminum Electrolytic Capacitor 100 uF 100 V 20 1000 hours 105C Radial Leaded (Alt: NRWA101M100V12... more RoHS: Compliant Min Qty: 1400 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRWA101M100V12.5X20F
NRWA101M100V12.5X20F CAD Models
NRWA101M100V12.5X20F Part Data Attributes
|
NRWA101M100V12.5X20F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA101M100V12.5X20F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1330 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWA101M100V12.5X20F
This table gives cross-reference parts and alternative options found for NRWA101M100V12.5X20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA101M100V12.5X20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESXE101ETD101MK20N | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | NRWA101M100V12.5X20F vs ESXE101ETD101MK20N |
8101MAMAB20LFN4A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | NRWA101M100V12.5X20F vs 8101MAMAB20LFN4A |
EKME101ELL101MK20B | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | NRWA101M100V12.5X20F vs EKME101ELL101MK20B |
8101MAMAB20LF00P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | NRWA101M100V12.5X20F vs 8101MAMAB20LF00P |
8101MAMAB20LFN0C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | NRWA101M100V12.5X20F vs 8101MAMAB20LFN0C |
RJ3-100V101MI5#-G96 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | NRWA101M100V12.5X20F vs RJ3-100V101MI5#-G96 |
EKME101ETD101MK20C | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | NRWA101M100V12.5X20F vs EKME101ETD101MK20C |
8101MAMAB20LF07M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | NRWA101M100V12.5X20F vs 8101MAMAB20LF07M |
8101MAMAB20LFN5M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | NRWA101M100V12.5X20F vs 8101MAMAB20LFN5M |
NRSZ101M100V12.5X20TB15MMPNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | NRWA101M100V12.5X20F vs NRSZ101M100V12.5X20TB15MMPNF |