Part Details for NRWA100M35V5X11F by NIC Components Corp
Overview of NRWA100M35V5X11F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWA100M35V5X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2538
|
Newark | Cap, 10Uf, 35V, Alu Elec, Radial, Capacitance:10Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Nic Components NRWA100M35V5X11F Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NRWA100M35V5X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRWA100M35V5X11F) RoHS: Compliant Min Qty: 8000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 2000 Factory Stock |
|
$0.0330 / $0.0350 | Buy Now |
|
Future Electronics | NRWA Series 10 uF 35 V 20 % Radial Miniature Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2404Bag |
|
$0.0324 / $0.0395 | Buy Now |
DISTI #
NRWA100M35V5X11F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 35 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: NRWA100M35V5X11F) RoHS: Compliant Min Qty: 8000 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRWA100M35V5X11F
NRWA100M35V5X11F CAD Models
NRWA100M35V5X11F Part Data Attributes:
|
NRWA100M35V5X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA100M35V5X11F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 19900 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0105 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWA100M35V5X11F
This table gives cross-reference parts and alternative options found for NRWA100M35V5X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA100M35V5X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ1V100MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRWA100M35V5X11F vs UVZ1V100MDD1TD |
UPR1V100MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRWA100M35V5X11F vs UPR1V100MDH |
KMEBP35VB10RM5X11LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | NRWA100M35V5X11F vs KMEBP35VB10RM5X11LL |
UVZ1V100MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRWA100M35V5X11F vs UVZ1V100MDH |
517D106M035JA6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWA100M35V5X11F vs 517D106M035JA6AE3 |
NRWA100M35V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWA100M35V5X11F vs NRWA100M35V5X11TBF |
UPY1V100MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRWA100M35V5X11F vs UPY1V100MDH |
EKMG350ELL100ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRWA100M35V5X11F vs EKMG350ELL100ME11D |
NRWA100M35V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWA100M35V5X11F vs NRWA100M35V5X11TBSTF |
BKME350ELL100ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRWA100M35V5X11F vs BKME350ELL100ME11D |