Part Details for NRVUS240VT3G by onsemi
Overview of NRVUS240VT3G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVUS240VT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NRVUS240VT3GCT-ND
|
DigiKey | DIODE GEN PURP 400V 2A SMB Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2293 In Stock |
|
$0.1421 / $0.5900 | Buy Now |
DISTI #
NRVUS240VT3G
|
Avnet Americas | Ultra-Fast Recovery Power Rectifier 400V 2A 2-Pin SMB Surface Mount T/R - Tape and Reel (Alt: NRVUS240VT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1444 / $0.1546 | Buy Now |
DISTI #
863-NRVUS240VT3G
|
Mouser Electronics | Rectifiers Power Rectifier, Ultra-Fast Recovery, 2 A, 400 V | 2380 |
|
$0.1420 / $0.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1362 / $0.1536 | Buy Now |
DISTI #
NRVUS240VT3G
|
TME | Diode: rectifying, SMD, 400V, 1A, 65ns, SMB, Ufmax: 1.3V, Ifsm: 35A Min Qty: 3 | 0 |
|
$0.1950 / $0.2790 | RFQ |
DISTI #
NRVUS240VT3G
|
Avnet Asia | Ultra-Fast Recovery Power Rectifier 400V 2A 2-Pin SMB Surface Mount T/R (Alt: NRVUS240VT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.1338 / $0.1496 | Buy Now |
DISTI #
NRVUS240VT3G
|
Avnet Silica | (Alt: NRVUS240VT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NRVUS240VT3G
|
EBV Elektronik | (Alt: NRVUS240VT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 1.3V2A 65ns 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | 4575 |
|
$0.1687 / $0.2459 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 35000 |
|
$0.1707 / $0.1829 | Buy Now |
Part Details for NRVUS240VT3G
NRVUS240VT3G CAD Models
NRVUS240VT3G Part Data Attributes
|
NRVUS240VT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVUS240VT3G
onsemi
Power Rectifier, Ultra-Fast Recovery, 2 A, 400 V, SMB-2, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB-2 | |
Package Description | SMB, 2 PIN | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.065 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVUS240VT3G
This table gives cross-reference parts and alternative options found for NRVUS240VT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVUS240VT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS240V-W | Rectifier Diode, | Rectron Semiconductor | NRVUS240VT3G vs MURS240V-W |
MURS240AV-HF-T | Rectifier Diode, | Rectron Semiconductor | NRVUS240VT3G vs MURS240AV-HF-T |
MURS240-W | Rectifier Diode, | Rectron Semiconductor | NRVUS240VT3G vs MURS240-W |
MURS240A-T | Rectifier Diode, | Rectron Semiconductor | NRVUS240VT3G vs MURS240A-T |
MURS240 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | NRVUS240VT3G vs MURS240 |
MURS240V-HF-W | Rectifier Diode, | Rectron Semiconductor | NRVUS240VT3G vs MURS240V-HF-W |
MURS240V-HF-T | Rectifier Diode, | Rectron Semiconductor | NRVUS240VT3G vs MURS240V-HF-T |
MURS240-HF-T | Rectifier Diode, | Rectron Semiconductor | NRVUS240VT3G vs MURS240-HF-T |
MURS240AV-HF-W | Rectifier Diode, | Rectron Semiconductor | NRVUS240VT3G vs MURS240AV-HF-W |
MURS240 | Rectifier Diode, | Galaxy Microelectronics | NRVUS240VT3G vs MURS240 |