-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench Schottky Rectifier, Very Low Leakage, 100V, 3A in SMA package, SMA-2, 5000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0568
|
Newark | 3A, 100V Low Leakage Trench Rectifier/ Reel Rohs Compliant: Yes |Onsemi NRVTSA3100ET3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
50AC6455
|
Newark | Schottky Rectifier, 100V, 3A, Do-214Ac, Repetitive Peak Reverse Voltage:100V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:995Mv, Product Range:- Rohs Compliant: Yes |Onsemi NRVTSA3100ET3G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NRVTSA3100ET3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A SMA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31522 In Stock |
|
$0.0855 / $0.4000 | Buy Now |
DISTI #
V72:2272_14070768
|
Arrow Electronics | Diode Schottky 100V 3A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2313 Container: Cut Strips | Americas - 7531 |
|
$0.1005 / $0.3588 | Buy Now |
DISTI #
V36:1790_14070768
|
Arrow Electronics | Diode Schottky 100V 3A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2411 | Americas - 5000 |
|
$0.0855 / $0.0995 | Buy Now |
|
Rochester Electronics | NRVTSA3100E - Trench Schottky Rectifier, Very Low Leakage, 100V, 3A in SMA package RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5000 |
|
$0.0808 / $0.0950 | Buy Now |
DISTI #
NRVTSA3100ET3G
|
TME | Diode: Schottky rectifying, SMA, SMD, 100V, 3A, reel,tape Min Qty: 3 | 0 |
|
$0.1150 / $0.2570 | RFQ |
|
Flip Electronics | Stock, ship today | 5000 |
|
RFQ | |
|
Win Source Electronics | DIODE SCHOTTKY 3A 100V SMA-2 / Diode Schottky 100 V 3A Surface Mount SMA | 91466 |
|
$0.0637 / $0.0955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVTSA3100ET3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVTSA3100ET3G
onsemi
Trench Schottky Rectifier, Very Low Leakage, 100V, 3A in SMA package, SMA-2, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA-2 | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.995 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVTSA3100ET3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVTSA3100ET3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPST3H100AF | 100 V, 3 A Power Schottky Trench rectifier | STMicroelectronics | NRVTSA3100ET3G vs STPST3H100AF |
NRVTSAF3100ET3G | RECTIFIER DIODE | onsemi | NRVTSA3100ET3G vs NRVTSAF3100ET3G |