Part Details for NRVTS6100PFST3G by onsemi
Overview of NRVTS6100PFST3G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NRVTS6100PFST3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0278
|
Newark | 100V, 6A, Trench Schottky/ Reel |Onsemi NRVTS6100PFST3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3110 / $0.4040 | Buy Now |
DISTI #
488-NRVTS6100PFST3GCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 6A TO277-3 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.3060 / $0.9300 | Buy Now |
DISTI #
NRVTS6100PFST3G
|
Avnet Americas | Diode Schottky Barrier Rectifier 100V 6A 3-Pin TO-227 T/R - Tape and Reel (Alt: NRVTS6100PFST3G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.3280 / $0.3672 | Buy Now |
DISTI #
NRVTS6100PFST3G
|
Avnet Americas | Diode Schottky Barrier Rectifier 100V 6A 3-Pin TO-227 T/R - Tape and Reel (Alt: NRVTS6100PFST3G) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 50000 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
DISTI #
863-NRVTS6100PFST3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 6 A, 100 V High Performance Trench Schottky Rectifier in TO-277 package RoHS: Not Compliant | 0 |
|
$0.3340 | Order Now |
DISTI #
NRVTS6100PFST3G
|
Avnet Asia | Diode Schottky Barrier Rectifier 100V 6A 3-Pin TO-227 T/R (Alt: NRVTS6100PFST3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 50000 |
|
$0.2200 | RFQ |
Part Details for NRVTS6100PFST3G
NRVTS6100PFST3G CAD Models
NRVTS6100PFST3G Part Data Attributes:
|
NRVTS6100PFST3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVTS6100PFST3G
onsemi
6 A, 100 V High Performance Trench Schottky Rectifier in TO-277 package, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-277-3LD, 3 PIN | |
Manufacturer Package Code | 340CZ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | TO-277 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL |