NRVTS260ESFT1G
onsemi
Description: Trench Schottky Rectifier, Very Low Leakage 2A, 60V in SOD123 package, SOD-123FL 2 LEAD, 3000-REEL, Automotive Qualified

Overview of NRVTS260ESFT1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NRVTS260ESFT1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 45Y4119
Newark Diode, Schottky, 2A, 60V, Sod-123-2, Repetitive Peak Reverse Voltage:60V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Max:650Mv, Forward Surge Current:25A Rohs Compliant: Yes |Onsemi NRVTS260ESFT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # NRVTS260ESFT1G
Avnet Americas Diode Schottky 60V 2A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: NRVTS260ESFT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel 222000
RFQ
ComSIT USA Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon RoHS: Compliant Stock EU - 90
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
NexGen Digital   2
RFQ
Win Source Electronics DIODE SCHOTTKY 60V 2A SOD123FL 139875
  • 125 $0.4070
  • 300 $0.3340
  • 465 $0.3230
  • 640 $0.3130
  • 830 $0.3030
  • 1,110 $0.2710
$0.2710 / $0.4070 Buy Now

CAD Models for NRVTS260ESFT1G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NRVTS260ESFT1G by onsemi

NRVTS260ESFT1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
SOD-123FL 2 LEAD
Manufacturer Package Code
498-01
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
onsemi
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.65 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
25 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
12 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. NRVTS260ESFT1G
    onsemi
    Trench Schottky Rectifier, Very Low Leakage 2A, 60V in SOD123 package, SOD-123FL 2 LEAD, 3000-REEL, Automotive Qualified
    VS

Related Parts for NRVTS260ESFT1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRVTS260ESFT1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRVTS260ESFT1G by onsemi

Select Manufacturer
Which Manufacturer of NRVTS260ESFT1G would you like to use for your alert(s)?
  • Please alert me when NRVTS260ESFT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRVTS260ESFT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRVTS260ESFT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRVTS260ESFT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRVTS260ESFT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRVTS260ESFT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: