-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 A, 100 V Trench Schottky Rectifier in TO-277 package, 5000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8415
|
Newark | 15A, 100V Trench Schottky In To-277 Package/ Reel Rohs Compliant: Yes |Onsemi NRVTS15100PFST3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4220 / $0.4350 | Buy Now |
DISTI #
488-NRVTS15100PFST3GCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 15A TO277-3 Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4350 In Stock |
|
$0.4060 / $1.0800 | Buy Now |
DISTI #
NRVTS15100PFST3G
|
Avnet Americas | Trench-Based Schottky Barrier Rectifier 100V 15A 3-Pin TO-277 T/R - Tape and Reel (Alt: NRVTS15100PFST3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.4344 / $0.4863 | Buy Now |
DISTI #
863-NRVTS15100PFST3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 15 A, 100 V Trench Schottky Rectifier in TO-277 package RoHS: Compliant | 0 |
|
$0.4290 / $1.0800 | Order Now |
DISTI #
NRVTS15100PFST3G
|
TME | Diode: Schottky rectifying, SMD, 100V, 15A, TO277, reel,tape Min Qty: 1 | 0 |
|
$0.5500 / $0.8090 | RFQ |
DISTI #
NRVTS15100PFST3G
|
Avnet Silica | Trench-Based Schottky Barrier Rectifier 100V 15A 3-Pin TO-277 T/R (Alt: NRVTS15100PFST3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NRVTS15100PFST3G
|
EBV Elektronik | Trench-Based Schottky Barrier Rectifier 100V 15A 3-Pin TO-277 T/R (Alt: NRVTS15100PFST3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVTS15100PFST3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVTS15100PFST3G
onsemi
15 A, 100 V Trench Schottky Rectifier in TO-277 package, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2020-01-10 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.81 V | |
JEDEC-95 Code | TO-277 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for NRVTS15100PFST3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVTS15100PFST3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVT15100L_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, TO-277, GREEN, ULTRA THIN, PLASTIC PACKAGE-3 | PanJit Semiconductor | NRVTS15100PFST3G vs SVT15100L_R2_00001 |
VS-8DKH02HM3/I | Rectifier Diode, | Vishay Intertechnologies | NRVTS15100PFST3G vs VS-8DKH02HM3/I |
VS-8DKH02HM3/H | Rectifier Diode, | Vishay Intertechnologies | NRVTS15100PFST3G vs VS-8DKH02HM3/H |
SVT15100LB_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, TO-277B, GREEN, ULTRA THIN, PLASTIC PACKAGE-3 | PanJit Semiconductor | NRVTS15100PFST3G vs SVT15100LB_R2_00001 |