Part Details for NRVTS12100PFST3G by onsemi
Overview of NRVTS12100PFST3G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVTS12100PFST3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8413
|
Newark | 12A, 100V Trench Schottky In To-277 Package/ Reel Rohs Compliant: Yes |Onsemi NRVTS12100PFST3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $0.3760 | Buy Now |
DISTI #
488-NRVTS12100PFST3GCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 12A TO277-3 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.3506 / $0.9300 | Buy Now |
DISTI #
NRVTS12100PFST3G
|
Avnet Americas | Trench-Based Schottky Barrier Rectifier 100V 12A 3-Pin TO-277 T/R - Tape and Reel (Alt: NRVTS12100PFST3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 10000 |
|
$0.3759 / $0.4208 | Buy Now |
DISTI #
863-NRVTS12100PFST3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 12 A, 100 V Trench Schottky Rectifier in TO-277 package 12 A, 100 V Trench Schottky Rectifier in TO-277 package RoHS: Compliant | 10000 |
|
$0.3510 / $0.9300 | Buy Now |
Part Details for NRVTS12100PFST3G
NRVTS12100PFST3G CAD Models
NRVTS12100PFST3G Part Data Attributes:
|
NRVTS12100PFST3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVTS12100PFST3G
onsemi
12 A, 100 V Trench Schottky Rectifier in TO-277 package 12 A, 100 V Trench Schottky Rectifier in TO-277 package, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2020-01-10 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-277 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 120 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |