Part Details for NRVTS10100PFST3G by onsemi
Overview of NRVTS10100PFST3G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVTS10100PFST3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8411
|
Newark | 10A, 100V Trench Schottky In To-277 Package/ Reel Rohs Compliant: Yes |Onsemi NRVTS10100PFST3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3450 / $0.3550 | Buy Now |
DISTI #
488-NRVTS10100PFST3GCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 10A TO277-3 Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9975 In Stock |
|
$0.3311 / $0.8800 | Buy Now |
DISTI #
NRVTS10100PFST3G
|
Avnet Americas | Trench-Based Schottky Barrier Rectifier 100V 10A 3-Pin TO-277 T/R - Tape and Reel (Alt: NRVTS10100PFST3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.3550 / $0.3973 | Buy Now |
DISTI #
863-NRVTS10100PFST3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 10 A, 100 V Trench Schottky Rectifier in TO-277 package RoHS: Compliant | 0 |
|
$0.3470 / $0.8800 | Order Now |
DISTI #
NRVTS10100PFST3G
|
TME | Diode: Schottky rectifying, SMD, 100V, 10A, TO277, reel,tape Min Qty: 1 | 0 |
|
$0.4630 / $0.7780 | RFQ |
DISTI #
NRVTS10100PFST3G
|
Avnet Silica | Trench-Based Schottky Barrier Rectifier 100V 10A 3-Pin TO-277 T/R (Alt: NRVTS10100PFST3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NRVTS10100PFST3G
|
EBV Elektronik | Trench-Based Schottky Barrier Rectifier 100V 10A 3-Pin TO-277 T/R (Alt: NRVTS10100PFST3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 5000 |
|
RFQ |
Part Details for NRVTS10100PFST3G
NRVTS10100PFST3G CAD Models
NRVTS10100PFST3G Part Data Attributes:
|
NRVTS10100PFST3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVTS10100PFST3G
onsemi
10 A, 100 V Trench Schottky Rectifier in TO-277 package, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-277, 3 PIN | |
Manufacturer Package Code | 340CZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2020-02-12 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JEDEC-95 Code | TO-277 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q100 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NRVTS10100PFST3G
This table gives cross-reference parts and alternative options found for NRVTS10100PFST3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVTS10100PFST3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRTS10100PFST3G | 10 A, 100 V Trench Schottky Rectifier in TO-277 package, 5000-REEL | onsemi | NRVTS10100PFST3G vs NRTS10100PFST3G |