Part Details for NRVTS10100MFST3G by onsemi
Overview of NRVTS10100MFST3G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVTS10100MFST3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4317
|
Newark | Low Vf 10A, 100V Trench Schotky/Reel Rohs Compliant: Yes |Onsemi NRVTS10100MFST3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRVTS10100MFST3G
|
TME | Diode: Schottky rectifying, DFN5, SMD, 100V, 10A, reel,tape Min Qty: 1 | 0 |
|
$0.3980 / $0.7700 | RFQ |
Part Details for NRVTS10100MFST3G
NRVTS10100MFST3G CAD Models
NRVTS10100MFST3G Part Data Attributes
|
NRVTS10100MFST3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVTS10100MFST3G
onsemi
Low Forward Voltage Trench Schottky Rectifier, 10 A, 100 V, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 70 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVTS10100MFST3G
This table gives cross-reference parts and alternative options found for NRVTS10100MFST3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVTS10100MFST3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTS10100MFST1G | Low Forward Voltage Trench Schottky Rectifier, 10 A, 100 V, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NRVTS10100MFST3G vs NTS10100MFST1G |
NRVTS10100EMFST1G | Trench Schottky Rectifier, Very Low Leakage, 10 A, 100 V, SO-8FL / DFN-5, 1500-REEL, Automotive Qualified | onsemi | NRVTS10100MFST3G vs NRVTS10100EMFST1G |
NTS10100EMFST3G | Trench Schottky Rectifier, Very Low Leakage, 10 A, 100 V, SO-8FL / DFN-5, 5000-REEL | onsemi | NRVTS10100MFST3G vs NTS10100EMFST3G |
NTS10100MFST3G | Low Forward Voltage Trench Schottky Rectifier, 10 A, 100 V, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NRVTS10100MFST3G vs NTS10100MFST3G |