Part Details for NRVS3MB by onsemi
Overview of NRVS3MB by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVS3MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3046
|
Newark | Rectifier, Single, 1Kv, 3A, Do-214Aa, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:1.5Μs, Forward Surge Current:80A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi NRVS3MB RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.1920 | Buy Now |
DISTI #
488-NRVS3MBCT-ND
|
DigiKey | DIODE GEN PURP 1KV 3A DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2800 In Stock |
|
$0.1426 / $0.5900 | Buy Now |
DISTI #
NRVS3MB
|
Avnet Americas | Diode Standard Recovery 1000V 3A 2-Pin DO-214AA T/R - Tape and Reel (Alt: NRVS3MB) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1449 / $0.1552 | Buy Now |
DISTI #
863-NRVS3MB
|
Mouser Electronics | Rectifiers 3 A, 1000 V Surface Mount Rectifiers | 2911 |
|
$0.1430 / $0.5800 | Buy Now |
DISTI #
E02:0323_13268843
|
Arrow Electronics | Diode Switching 1KV 3A 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2433 | Europe - 3000 |
|
$0.1481 / $0.1658 | Buy Now |
DISTI #
V36:1790_22865623
|
Arrow Electronics | Diode Switching 1KV 3A 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2417 | Americas - 3000 |
|
$0.1367 / $0.1530 | Buy Now |
|
Onlinecomponents.com | 3 A, 1000 V Surface Mount Rectifiers RoHS: Compliant | 0 |
|
$0.1360 / $0.1542 | Buy Now |
|
Rochester Electronics | S3MB - 3 A, 1000 V Surface Mount Rectifiers RoHS: Compliant Status: Active Min Qty: 1 | 18929 |
|
RFQ | |
DISTI #
NRVS3MB
|
TME | Diode: rectifying, SMD, 1000V, 3A, 1.5us, SMC, Ufmax: 1.15V, Ifsm: 80A Min Qty: 3 | 0 |
|
$0.1960 / $0.2790 | RFQ |
DISTI #
NRVS3MB
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.1400 | Buy Now |
Part Details for NRVS3MB
NRVS3MB CAD Models
NRVS3MB Part Data Attributes
|
NRVS3MB
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVS3MB
onsemi
3 A, 1000 V Surface Mount Rectifiers, SMB, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | SMB, 2 PIN | |
Manufacturer Package Code | 403AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-10-31 | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVS3MB
This table gives cross-reference parts and alternative options found for NRVS3MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVS3MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F3MFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | NRVS3MB vs F3MFF4 |
SMF307B-C | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | NRVS3MB vs SMF307B-C |
RS3MFSHMWG | Rectifier Diode, | Taiwan Semiconductor | NRVS3MB vs RS3MFSHMWG |
RS3MB-TR5G | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | NRVS3MB vs RS3MB-TR5G |
SMF307B | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | NRVS3MB vs SMF307B |
RS3MFS | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-221AD, SOD-128, 2 PIN | Taiwan Semiconductor | NRVS3MB vs RS3MFS |
RS3MB-TM4G | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | NRVS3MB vs RS3MB-TM4G |
F3MFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | NRVS3MB vs F3MFF3 |
HS3MB-KR4G | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | NRVS3MB vs HS3MB-KR4G |
HS3MB-KM4G | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | NRVS3MB vs HS3MB-KM4G |