Part Details for NRVS1GHE by onsemi
Overview of NRVS1GHE by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NRVS1GHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8402
|
Newark | 1 A, 400 V Surface Mount Rectifiers/ Reel |Onsemi NRVS1GHE Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 / $0.1310 | Buy Now |
DISTI #
488-NRVS1GHECT-ND
|
DigiKey | DIODE GEN PURP 400V 1A SOD323HE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.1136 / $0.4000 | Buy Now |
DISTI #
NRVS1GHE
|
Avnet Americas | Diode General Purpose 400V 1A 2-Pin SOD-323EP T/R - Tape and Reel (Alt: NRVS1GHE) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1127 / $0.1345 | Buy Now |
DISTI #
863-NRVS1GHE
|
Mouser Electronics | Rectifiers 1 A, 400 V Surface Mount Rectifiers RoHS: Compliant | 2950 |
|
$0.1290 / $0.3900 | Buy Now |
DISTI #
NRVS1GHE
|
TME | Diode: rectifying, SMD, 400V, 1A, 782ns, SOD323HE, Ufmax: 1.1V Min Qty: 3 | 0 |
|
$0.1550 / $0.2530 | RFQ |
DISTI #
NRVS1GHE
|
Avnet Silica | Diode General Purpose 400V 1A 2-Pin SOD-323EP T/R (Alt: NRVS1GHE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NRVS1GHE
|
EBV Elektronik | Diode General Purpose 400V 1A 2-Pin SOD-323EP T/R (Alt: NRVS1GHE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NRVS1GHE
NRVS1GHE CAD Models
NRVS1GHE Part Data Attributes
|
NRVS1GHE
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVS1GHE
onsemi
1 A, 400 V Surface Mount Rectifiers, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-323EP, 2 PIN | |
Manufacturer Package Code | 477AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2020-04-15 | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.782 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVS1GHE
This table gives cross-reference parts and alternative options found for NRVS1GHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVS1GHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1GHE | 1 A, 400 V Surface Mount Rectifiers, 3000-REEL | onsemi | NRVS1GHE vs S1GHE |