Part Details for NRVHP420LFST1G by onsemi
Results Overview of NRVHP420LFST1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRVHP420LFST1G Information
NRVHP420LFST1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NRVHP420LFST1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7184
|
Newark | Planar Ultrafast 200V 4A In Lfpak/Reel Rohs Compliant: Yes |Onsemi NRVHP420LFST1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | NRVHP420LFS - 4 A, 200 V Planar Ultrafast Rectifier in LFPAK package RoHS: Compliant Status: Obsolete Min Qty: 1 | 7071 |
|
$0.5682 / $0.6685 | Buy Now |
DISTI #
NRVHP420LFST1G
|
TME | Diode: rectifying, SMD, 200V, 4A, 50ns, LFPAK56, Ufmax: 0.95V Min Qty: 1 | 0 |
|
$0.7900 / $1.1600 | RFQ |
DISTI #
NRVHP420LFST1G
|
Avnet Silica | Switch Mode Ultra Fast Power Rectifier 200V 4A 4Pin LFPAK TR (Alt: NRVHP420LFST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NRVHP420LFST1G
|
EBV Elektronik | Switch Mode Ultra Fast Power Rectifier 200V 4A 4Pin LFPAK TR (Alt: NRVHP420LFST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NRVHP420LFST1G
NRVHP420LFST1G CAD Models
NRVHP420LFST1G Part Data Attributes
|
NRVHP420LFST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVHP420LFST1G
onsemi
4 A, 200 V Planar Ultrafast Rectifier in LFPAK package, LFPAK-4, 3000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LFPAK-4 | |
Manufacturer Package Code | 760AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVHP420LFST1G
This table gives cross-reference parts and alternative options found for NRVHP420LFST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVHP420LFST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NHP420LFST1G | onsemi | Check for Price | 4 A, 200 V Planar Ultrafast Rectifier in LFPAK package, LFPAK-4, 3000-REEL | NRVHP420LFST1G vs NHP420LFST1G |