-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Surface Mount, 5.0 A, 40 V, SMC, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3801
|
Newark | Schottky Rect, Aec-Q101, 40V, Do-214Ab, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):5A, Diode Configuration:Single, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Forward Voltage Vf Max:500Mv, Forward Surge Currentrohs Compliant: Yes |Onsemi NRVBS540T3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 200 |
|
$0.3550 / $0.8220 | Buy Now |
DISTI #
76T6670
|
Newark | 5A, 40V Schottky Rectifer/ Reel Rohs Compliant: Yes |Onsemi NRVBS540T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2730 / $0.3640 | Buy Now |
DISTI #
NRVBS540T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 5A SMC Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
601 In Stock |
|
$0.2640 / $0.8000 | Buy Now |
DISTI #
NRVBS540T3G
|
Avnet Americas | Diode Schottky 40V 5A 2-Pin SMC T/R - Tape and Reel (Alt: NRVBS540T3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 |
|
$0.2619 / $0.3126 | Buy Now |
DISTI #
NRVBS540T3G
|
Avnet Americas | Diode Schottky 40V 5A 2-Pin SMC T/R - Tape and Reel (Alt: NRVBS540T3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3126 | Buy Now |
DISTI #
863-NRVBS540T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A, 40V SCHOTTKY RECTIFER | 42686 |
|
$0.2640 / $0.7900 | Buy Now |
|
Future Electronics | NRVBS Series Single 40 V 190 A Surface Mount Schottky Rectifier - SMC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2700 / $0.2800 | Buy Now |
|
Bristol Electronics | 228933 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 5A, 40V V(RRM), SILICON | 30 |
|
$0.4875 / $0.5850 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 5A, 40V V(RRM), SILICON | 1000 |
|
$0.6000 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVBS540T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBS540T3G
onsemi
Schottky Power Rectifier, Surface Mount, 5.0 A, 40 V, SMC, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMC | |
Package Description | COMPACT, 403-03, SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 190 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 300 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVBS540T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBS540T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS540T3G | Schottky Power Rectifier, Surface Mount, 5.0 A, 40 V, SMC, 2500-REEL | onsemi | NRVBS540T3G vs MBRS540T3G |