-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Surface Mount, 3.0 A, 200 V, SMB, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6665
|
Newark | 3A 200V Schottky Rect./Reel |Onsemi NRVBS3200T3G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
02AC3799
|
Newark | Schottky Rect, Aec-Q101, 200V, Do-214Aa, Repetitive Peak Reverse Voltage:200V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:860Mv, Product Range:- Rohs Compliant: Yes |Onsemi NRVBS3200T3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70467447
|
RS | ON Semi NRVBS3200T3G, SMT Schottky Diode, 200V 3A, 2-Pin DO-214AA | ON Semiconductor NRVBS3200T3G RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 | RFQ |
|
Ameya Holding Limited | NRVBS3200 Series 200 V 3 A Surface Mount Schottky Power Rectifier - SMB | 3380 |
|
RFQ | |
|
Win Source Electronics | DIODE SCHOTTKY 200V 3A SMB | 100000 |
|
$0.2610 / $0.3370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVBS3200T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBS3200T3G
onsemi
Schottky Power Rectifier, Surface Mount, 3.0 A, 200 V, SMB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVBS3200T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBS3200T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD214B-F3200 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Bourns Inc | NRVBS3200T3G vs CD214B-F3200 |
MBRS3200T3 | Schottky Power Rectifier, Surface Mount, 3.0 A, 200 V, SMB, 2500-REEL | onsemi | NRVBS3200T3G vs MBRS3200T3 |
MBRS3200T3G | Schottky Power Rectifier, Surface Mount, 3.0 A, 200 V, SMB, 2500-REEL | onsemi | NRVBS3200T3G vs MBRS3200T3G |
MBRS3200 | Rectifier Diode, | EIC Semiconductor Inc | NRVBS3200T3G vs MBRS3200 |
NRVBS3200NT3G | Schottky Power Rectifier, Surface Mount, 3.0 A, 200 V, SMB-2, 2500-REEL, Automotive Qualified | onsemi | NRVBS3200T3G vs NRVBS3200NT3G |