-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Surface Mount, 3.0 A, 100 V, SMC, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7007
|
Newark | Schottky Rectifier, Aec-Q101, 100V, 3A, Repetitive Peak Reverse Voltage:100V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:790Mv Rohs Compliant: Yes |Onsemi NRVBS3100T3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 664 |
|
$0.4070 / $0.9260 | Buy Now |
DISTI #
76T6664
|
Newark | Rectifier 3A 100V Surface/ Reel Rohs Compliant: Yes |Onsemi NRVBS3100T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 / $0.4600 | Buy Now |
DISTI #
NRVBS3100T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A SMC Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
55 In Stock |
|
$0.3342 / $0.8900 | Buy Now |
DISTI #
NRVBS3100T3G
|
Avnet Americas | Schottky Rectifier, 100 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 790 mV - Tape and Reel (Alt: NRVBS3100T3G) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3316 / $0.3957 | Buy Now |
DISTI #
863-NRVBS3100T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers RECTFR 3A 100V SURFACE RoHS: Compliant | 0 |
|
$0.3340 / $0.8900 | Order Now |
DISTI #
70300515
|
RS | ON Semi NRVBS3100T3G, SMT Schottky Diode, 100V 3A, 2-Pin DO-214AB | ON Semiconductor NRVBS3100T3G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $0.9000 | RFQ |
|
Future Electronics | NRVBS3100T3G Series 3 A 100 V Surface Mount Schottky Power Rectifier - SMC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3300 / $0.3400 | Buy Now |
DISTI #
NRVBS3100T3G
|
Avnet Americas | Schottky Rectifier, 100 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 790 mV - Tape and Reel (Alt: NRVBS3100T3G) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3316 / $0.3957 | Buy Now |
DISTI #
NRVBS3100T3G
|
TME | Diode: Schottky rectifying, SMD, 100V, 3A, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.4530 / $0.7590 | RFQ |
DISTI #
NRVBS3100T3G
|
Avnet Americas | Schottky Rectifier, 100 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 790 mV - Tape and Reel (Alt: NRVBS3100T3G) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3316 / $0.3957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVBS3100T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBS3100T3G
onsemi
Schottky Power Rectifier, Surface Mount, 3.0 A, 100 V, SMC, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMC | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVBS3100T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBS3100T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS3100T3G | Schottky Power Rectifier, Surface Mount, 3.0 A, 100 V, SMC, 2500-REEL | onsemi | NRVBS3100T3G vs MBRS3100T3G |