-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Switch-mode, 10 A, 35 V, DPAK-3, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRVBD1035VCTLT4G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRVBD1035VCTLT4G
|
Avnet Americas | Switch Mode Schottky Power Rectifier 35 V 10 A 3-Pin D-PAK Surface Mount T/R - Tape and Reel (Alt: N... more RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
2500 Partner Stock |
|
$0.4902 / $0.5358 | Buy Now |
DISTI #
863-NRVBD1035VCTLT4G
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Power Rectifier, Switch-mode, 10 A, 35 V RoHS: Compliant | 228 |
|
$0.5060 / $1.4800 | Buy Now |
|
ComSIT USA | SWITCH MODE SCHOTTKY POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 35V V(RRM), ... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 125000 |
|
RFQ | |
DISTI #
NRVBD1035VCTLT4G
|
EBV Elektronik | Switch Mode Schottky Power Rectifier 35 V 10 A 3Pin DPAK Surface Mount TR (Alt: NRVBD1035VCTLT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVBD1035VCTLT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBD1035VCTLT4G
onsemi
Schottky Power Rectifier, Switch-mode, 10 A, 35 V, DPAK-3, 2500-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK-3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Breakdown Voltage-Min | 35 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.56 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 2000 µA | |
Reverse Test Voltage | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for NRVBD1035VCTLT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBD1035VCTLT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBRD1035CTL | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 35V V(RRM), Silicon, PLASTIC, DPAK-3 | NRVBD1035VCTLT4G vs MBRD1035CTL |
MBRD1035CTLT4G | onsemi | $0.4750 | Schottky Power Rectifier, Switch-mode, 10 A, 35 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | NRVBD1035VCTLT4G vs MBRD1035CTLT4G |
MBRD1035CTL-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 5A, 35V V(RRM), | NRVBD1035VCTLT4G vs MBRD1035CTL-13 |