-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 3.0 A Schottky Rectifier, 5000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7176
|
Newark | Auto Standard Of Mbraf3200T3G/ Reel Rohs Compliant: Yes |Onsemi NRVBAF3200T3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 / $0.4870 | Buy Now |
DISTI #
488-NRVBAF3200T3GCT-ND
|
DigiKey | DIODE SCHOTTKY 200V 3A SMA-FL Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4549 / $1.2100 | Buy Now |
DISTI #
NRVBAF3200T3G
|
Avnet Americas | Diode Schottky Barrier Rectifier 200V 3A 2-Pin SMA-FL T/R - Tape and Reel (Alt: NRVBAF3200T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4504 / $0.5375 | Buy Now |
DISTI #
863-NRVBAF3200T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 200 V, 3.0 A RoHS: Compliant | 24708 |
|
$0.4760 / $1.2100 | Buy Now |
|
Future Electronics | NRVBAF3200 Series 200 V 3 A Surface Mount Schottky Power Rectifier - SMA-FL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4550 | Buy Now |
DISTI #
NRVBAF3200T3G
|
Avnet Americas | Diode Schottky Barrier Rectifier 200V 3A 2-Pin SMA-FL T/R - Tape and Reel (Alt: NRVBAF3200T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4504 / $0.5375 | Buy Now |
DISTI #
NRVBAF3200T3G
|
TME | Diode: Schottky rectifying, SMD, 200V, 3A, SMA flat, reel,tape Min Qty: 1 | 0 |
|
$0.2600 / $0.7650 | RFQ |
|
Ameya Holding Limited | 200V, 3A Schottky Rectifier | 6210 |
|
RFQ | |
DISTI #
NRVBAF3200T3G
|
Avnet Asia | Diode Schottky Barrier Rectifier 200V 3A 2-Pin SMA-FL T/R (Alt: NRVBAF3200T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1059 / $0.1286 | Buy Now |
DISTI #
NRVBAF3200T3G
|
Avnet Silica | Diode Schottky Barrier Rectifier 200V 3A 2-Pin SMA-FL T/R (Alt: NRVBAF3200T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVBAF3200T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBAF3200T3G
onsemi
200 V, 3.0 A Schottky Rectifier, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA-FL, 2 PIN | |
Manufacturer Package Code | 403AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |