Part Details for NRVBAF260T3G by onsemi
Overview of NRVBAF260T3G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for NRVBAF260T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4302
|
Newark | Auto Standard Of Mbraf260T3G/ Reel Rohs Compliant: Yes |Onsemi NRVBAF260T3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3830 / $0.5870 | Buy Now |
DISTI #
NRVBAF260T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A SMA-FL Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5233 In Stock |
|
$0.3705 / $1.2300 | Buy Now |
DISTI #
NRVBAF260T3G
|
Avnet Americas | Diode Schottky 60V 2A 2-Pin SMA-FL T/R - Tape and Reel (Alt: NRVBAF260T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3764 / $0.4031 | Buy Now |
DISTI #
863-NRVBAF260T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers AUTO STANDARD OF MBRAF260 RoHS: Compliant | 9735 |
|
$0.3560 / $0.9800 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode Schottky 60V 2A Automotive 2-Pin SMA-FL T/R RoHS: Compliant | 0 |
|
$0.3679 / $0.7706 | Buy Now |
DISTI #
NRVBAF260T3G
|
TME | Diode: Schottky rectifying, SMA flat, SMD, 60V, 2A, reel,tape Min Qty: 1 | 0 |
|
$0.1980 / $0.9060 | RFQ |
DISTI #
NRVBAF260T3G
|
Avnet Asia | Diode Schottky 60V 2A 2-Pin SMA-FL T/R (Alt: NRVBAF260T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.1067 / $0.1193 | Buy Now |
DISTI #
NRVBAF260T3G
|
Avnet Silica | Diode Schottky 60V 2A 2-Pin SMA-FL T/R (Alt: NRVBAF260T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 70000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE SCHOTTKY 60V 2A SMA-FL | 3443 |
|
$0.1546 / $0.2141 | Buy Now |
DISTI #
NRVBAF260T3G
|
EBV Elektronik | Diode Schottky 60V 2A 2-Pin SMA-FL T/R (Alt: NRVBAF260T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NRVBAF260T3G
NRVBAF260T3G CAD Models
NRVBAF260T3G Part Data Attributes
|
NRVBAF260T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBAF260T3G
onsemi
60 V, 2.0 A Low VF Schottky Rectifier, SMA-FL, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA-FL | |
Package Description | SMA-FL, 2 PIN | |
Manufacturer Package Code | 403AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |