Part Details for NRVBAF1540T3G by onsemi
Overview of NRVBAF1540T3G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NRVBAF1540T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0281
|
Newark | 1.5 A, 40 V Schottky Rectifier/ Reel |Onsemi NRVBAF1540T3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5670 | Buy Now |
DISTI #
488-NRVBAF1540T3G-ND
|
DigiKey | DIODE SCHOTTKY 40V 1.5A SMA-FL Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3772 / $1.0000 | Buy Now |
DISTI #
NRVBAF1540T3G
|
Avnet Americas | Diode Schottky 1.5A 2-Pin SMA-FL T/R - Tape and Reel (Alt: NRVBAF1540T3G) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 55000 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
DISTI #
NRVBAF1540T3G
|
Avnet Americas | Diode Schottky 1.5A 2-Pin SMA-FL T/R - Tape and Reel (Alt: NRVBAF1540T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3735 / $0.4458 | Buy Now |
DISTI #
863-NRVBAF1540T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.5 A, 40 V Schottky Rectifier | 0 |
|
$0.3760 | Order Now |
DISTI #
NRVBAF1540T3G
|
Avnet Silica | (Alt: NRVBAF1540T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 55000 |
|
$0.3000 | RFQ |
Part Details for NRVBAF1540T3G
NRVBAF1540T3G CAD Models
NRVBAF1540T3G Part Data Attributes:
|
NRVBAF1540T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBAF1540T3G
onsemi
1.5 A, 40 V Schottky Rectifier, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PDSO-F2 | |
Manufacturer Package Code | 403AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 800 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVBAF1540T3G
This table gives cross-reference parts and alternative options found for NRVBAF1540T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBAF1540T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRAF1540T3G | 1.5 A, 40 V Schottky Rectifier, SMA-FL, 5000-REEL | onsemi | NRVBAF1540T3G vs MBRAF1540T3G |