-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6647
|
Newark | Schottky Rect 3A 40V/Reel |Onsemi NRVBA340T3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
97Y9441
|
Newark | Schottky Rectifier, 3A, 40V, Do-214Ac, Repetitive Peak Reverse Voltage:40V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:450Mv, Product Range:Aec-Q101Rohs Compliant: Yes |Onsemi NRVBA340T3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2760 / $0.7490 | Buy Now |
|
Quest Components | RECTIFIER DIODE | 675 |
|
$0.2037 / $0.4365 | Buy Now |
|
Quest Components | RECTIFIER DIODE | 60 |
|
$1.9140 / $3.4800 | Buy Now |
|
ComSIT USA | SURFACE MOUNT SCHOTTKY POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon RoHS: Compliant | Europe - 4809 |
|
RFQ | |
|
Chip1Cloud | DIODE SCHOTTKY 40V 3A SMA | 3000 |
|
RFQ | |
DISTI #
2627999RL
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 3A, 40V, DO-214AC RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3541 | Buy Now |
DISTI #
2627999
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 3A, 40V, DO-214AC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3541 / $0.4588 | Buy Now |
DISTI #
2627999RL
|
Farnell | SCHOTTKY RECTIFIER, 3A, 40V, DO-214AC RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.2429 / $0.3518 | Buy Now |
DISTI #
2627999
|
Farnell | SCHOTTKY RECTIFIER, 3A, 40V, DO-214AC RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2429 / $0.6998 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVBA340T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBA340T3G
onsemi
Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 300 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVBA340T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBA340T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRA340T3G | Rectifier Diode | onsemi | NRVBA340T3G vs SBRA340T3G |
MBRA340T3 | Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMA, 5000-REEL | onsemi | NRVBA340T3G vs MBRA340T3 |
MBRA340T3G | Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMA, 5000-REEL | onsemi | NRVBA340T3G vs MBRA340T3G |