Part Details for NRVBA320T3G-VF01 by onsemi
Overview of NRVBA320T3G-VF01 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVBA320T3G-VF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-NRVBA320T3G-VF01-488-ND
|
DigiKey | DIODE SCHOTTKY 20V 3A SMA Min Qty: 5000 Lead time: 30 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.1400 | Buy Now |
DISTI #
NRVBA320T3G-VF01-ND
|
DigiKey | DIODE SCHOTTKY 20V 3A SMA Min Qty: 5000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NRVBA320T3G-VF01
|
Avnet Americas | Diode Schottky 20V 3A 2-Pin SMA T/R - Tape and Reel (Alt: NRVBA320T3G-VF01) RoHS: Compliant Min Qty: 4808 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.1321 / $0.1414 | Buy Now |
|
Flip Electronics | Stock, ship today | 5000 |
|
RFQ |
Part Details for NRVBA320T3G-VF01
NRVBA320T3G-VF01 CAD Models
NRVBA320T3G-VF01 Part Data Attributes
|
NRVBA320T3G-VF01
onsemi
Buy Now
|
Compare Parts:
NRVBA320T3G-VF01
onsemi
|
Samacsys Manufacturer | onsemi |