Part Details for NRVBA210LT3G by onsemi
Overview of NRVBA210LT3G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVBA210LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0589
|
Newark | Nrvba210Lt3G, Stand Recovery Rectifiers |Onsemi NRVBA210LT3G Min Qty: 730 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4500 / $0.6580 | Buy Now |
Part Details for NRVBA210LT3G
NRVBA210LT3G CAD Models
NRVBA210LT3G Part Data Attributes
|
NRVBA210LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBA210LT3G
onsemi
Schottky Power Rectifier, Surface Mount, 2.0 A, 10 V, SMA, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 700 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVBA210LT3G
This table gives cross-reference parts and alternative options found for NRVBA210LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBA210LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRA210LT3G | Schottky Power Rectifier, Surface Mount, 2.0 A, 10 V, SMA, 5000-REEL | onsemi | NRVBA210LT3G vs MBRA210LT3G |
MBRA210LT3 | 2A, 10V, SILICON, RECTIFIER DIODE, PLASTIC, SMA, CASE 403D-02, 2 PIN | onsemi | NRVBA210LT3G vs MBRA210LT3 |