-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Switch-mode, 4.0 A, 60 V, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRVB460MFST1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6355
|
Newark | Schottky Rectifier, 60V, 4A, Dfn, Repetitive Peak Reverse Voltage:60V, Average Forward Current:4A,... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2370 | Buy Now |
DISTI #
NRVB460MFST1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 4A 5DFN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1867 In Stock |
|
$0.1719 / $0.5900 | Buy Now |
DISTI #
NRVB460MFST1G
|
Avnet Americas | Diode Schottky 60V 4A 8-Pin SO-FL T/R - Tape and Reel (Alt: NRVB460MFST1G) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1774 / $0.1939 | Buy Now |
DISTI #
863-NRVB460MFST1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 4.0A 60V SCHOTTKY DIODE RoHS: Compliant | 122724 |
|
$0.1710 / $0.5800 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 60V V(RRM), Silicon RoHS: Compliant | 0 |
|
$0.1635 / $0.1884 | Buy Now |
DISTI #
NRVB460MFST1G
|
TME | Diode: Schottky rectifying, DFN5, SMD, 60V, 4A, reel,tape Min Qty: 1 | 0 |
|
$0.2240 / $0.5190 | RFQ |
DISTI #
NRVB460MFST1G
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 4500 | 0 |
|
$0.1700 | Buy Now |
DISTI #
NRVB460MFST1G
|
Avnet Silica | Diode Schottky 60V 4A 8Pin SOFL TR (Alt: NRVB460MFST1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NRVB460MFST1G
|
EBV Elektronik | Diode Schottky 60V 4A 8Pin SOFL TR (Alt: NRVB460MFST1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 43027 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVB460MFST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVB460MFST1G
onsemi
Schottky Power Rectifier, Switch-mode, 4.0 A, 60 V, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Pin Count | 5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.74 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |