Part Details for NRVB1N5817G by onsemi
Overview of NRVB1N5817G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVB1N5817G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0596
|
Newark | 1A Plastic, Pbs - Schottky Rectifiers |Onsemi NRVB1N5817G Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1680 | Buy Now |
DISTI #
2156-NRVB1N5817G-ND
|
DigiKey | SCHOTTKY RECTIFIERS Min Qty: 2959 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19000 In Stock |
|
$0.1000 | Buy Now |
|
Rochester Electronics | 1A PLASTIC, PBS - SCHOTTKY RECTIFIERS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19000 |
|
$0.0870 / $0.1024 | Buy Now |
DISTI #
4189955
|
Farnell | 1A PLASTIC, PBS - SCHOTTKY RECTIFIERS RoHS: Compliant Min Qty: 3562 Lead time: 3 Weeks, 1 Days Container: Each | 19000 |
|
$0.0980 | Buy Now |