-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3851
|
Newark | Schottky Rect, Aec-Q101, 30V, Sod-123, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):500Ma, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Vf Max:430Mv, Forward Surge Rohs Compliant: Yes |Onsemi NRVB0530T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90 |
|
$0.1350 / $0.4230 | Buy Now |
DISTI #
76T6671
|
Newark | Sod123, 0.5A, 30V Schottk/ Reel |Onsemi NRVB0530T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1310 | Buy Now |
DISTI #
NRVB0530T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 500MA SOD123 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14643 In Stock |
|
$0.0833 / $0.3900 | Buy Now |
DISTI #
NRVB0530T1G
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-123 T/R - Tape and Reel (Alt: NRVB0530T1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0818 / $0.0977 | Buy Now |
DISTI #
863-NRVB0530T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers , 0.5A, 30V SCHOTTK RoHS: Compliant | 57820 |
|
$0.0950 / $0.3900 | Buy Now |
DISTI #
V72:2272_07316559
|
Arrow Electronics | Diode Schottky Si 30V 0.5A Automotive 2-Pin SOD-123 T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2336 Container: Cut Strips | Americas - 2798 |
|
$0.0846 / $0.3744 | Buy Now |
|
Future Electronics | SCHOTTKY RECTIFIER 30V 500MA SOD123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 123000Reel |
|
$0.0845 / $0.0925 | Buy Now |
|
Future Electronics | SCHOTTKY RECTIFIER 30V 500MA SOD123 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0830 / $0.0909 | Buy Now |
DISTI #
70357808
|
Verical | Diode Schottky Si 30V 0.5A Automotive 2-Pin SOD-123 T/R Min Qty: 70 Package Multiple: 1 Date Code: 2336 | Americas - 2798 |
|
$0.0846 / $0.2792 | Buy Now |
DISTI #
NRVB0530T1G
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-123 T/R - Tape and Reel (Alt: NRVB0530T1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0818 / $0.0977 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVB0530T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVB0530T1G
onsemi
500 mA, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | CASE 425-04, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.375 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVB0530T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVB0530T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR0520LL99Z | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, D6, 2 PIN | Fairchild Semiconductor Corporation | NRVB0530T1G vs MBR0520LL99Z |
MBR0530-G | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, SOD-123, 2 PIN | Sensitron Semiconductors | NRVB0530T1G vs MBR0530-G |
B0530W-7 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | NRVB0530T1G vs B0530W-7 |
B0540W | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Viking Tech Corp | NRVB0530T1G vs B0540W |
MURX0515 | Rectifier Diode, 1 Element, 0.5A, Silicon, SOD-123, 2 PIN | Micro Commercial Components | NRVB0530T1G vs MURX0515 |
STPS0520Z10K | 0.5A, 20V, SILICON, SIGNAL DIODE | STMicroelectronics | NRVB0530T1G vs STPS0520Z10K |
MBR0530 | Schottky Power Rectifier, Surface Mount, 0.5 A, 30 V Schottky Rectifier, 0.5A, 30V in SOD-123 Package, 3000-REEL | onsemi | NRVB0530T1G vs MBR0530 |
MBR0520LD87Z | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, D6, 2 PIN | Fairchild Semiconductor Corporation | NRVB0530T1G vs MBR0520LD87Z |
MBR0530 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | NRVB0530T1G vs MBR0530 |
NRVB0530T3G | 500 mA, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | NRVB0530T1G vs NRVB0530T3G |