-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Standard Recovery, 1 A, 300 V, 5000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0560
|
Newark | Rec Sma 1A 300V Std Tr/ Reel Rohs Compliant: Yes |Onsemi NRVA4003T3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0800 | Buy Now |
DISTI #
NRVA4003T3GOSCT-ND
|
DigiKey | DIODE GEN PURP 300V 1A SMA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
654 In Stock |
|
$0.0452 / $0.3400 | Buy Now |
DISTI #
NRVA4003T3G
|
Avnet Americas | Diode Standard Recovery Rectifier 300V 1A 2-Pin SMA T/R - Tape and Reel (Alt: NRVA4003T3G) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0439 / $0.0524 | Buy Now |
DISTI #
863-NRVA4003T3G
|
Mouser Electronics | Rectifiers REC SMA 1A 300V STD RoHS: Compliant | 12348 |
|
$0.0510 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Diode Standard Recovery Rectifier 300V 1A 2-Pin SMA T/R - Tape and Reel RoHS: Compliant | 0 |
|
$0.0428 / $0.0491 | Buy Now |
DISTI #
NRVA4003T3G
|
TME | Diode: rectifying, SMD, 300V, 1A, SMA, Ufmax: 1.18V, Ifsm: 30A Min Qty: 1 | 0 |
|
$0.0623 / $0.2880 | RFQ |
DISTI #
NRVA4003T3G
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 15000 | 0 |
|
$0.0400 | Buy Now |
DISTI #
NRVA4003T3G
|
Avnet Silica | (Alt: NRVA4003T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NRVA4003T3G
|
EBV Elektronik | (Alt: NRVA4003T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | SMA Fast Recovery / High Efficiency Diodes ROHS | 13 |
|
$0.0604 / $0.0640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVA4003T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVA4003T3G
onsemi
Power Rectifier, Standard Recovery, 1 A, 300 V, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.18 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 300 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVA4003T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVA4003T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1FFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | NRVA4003T3G vs HS1FFL |
ES1FL | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | NRVA4003T3G vs ES1FL |
HS1FH | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | NRVA4003T3G vs HS1FH |
HS1F | Rectifier Diode, | Surge Components Inc | NRVA4003T3G vs HS1F |
ES1FLH | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVA4003T3G vs ES1FLH |