Part Details for NRV3012T100MV by TAIYO YUDEN
Overview of NRV3012T100MV by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRV3012T100MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1653
|
Newark | High Quality, Inductor Smd Power, 10Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden NRV3012T100MV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2410 | Buy Now |
DISTI #
587-NRV3012T100MVCT-ND
|
DigiKey | FIXED IND 10UH 640MA 470MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37636 In Stock |
|
$0.1706 / $0.3400 | Buy Now |
DISTI #
NRV3012T100MV
|
Avnet Americas | Power Inductor Ferrite 10uH 20% Wirewound Emboss T/R - Tape and Reel (Alt: NRV3012T100MV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2475 | Buy Now |
DISTI #
963-NRV3012T100MV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCXPD3030MKT100M 3012 10uH 0.55A 20% 564mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.1920 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1820 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1996 / $0.2251 | Buy Now |
Part Details for NRV3012T100MV
NRV3012T100MV CAD Models
NRV3012T100MV Part Data Attributes:
|
NRV3012T100MV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRV3012T100MV
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.564 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.55 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |