Part Details for NRV2010TR68NGFV by TAIYO YUDEN
Overview of NRV2010TR68NGFV by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRV2010TR68NGFV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRV2010TR68NGFV-ND
|
DigiKey | FIXED IND 680NH 1.85A 72MOHM SMD Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1671 | Buy Now |
DISTI #
NRV2010TR68NGFV
|
Avnet Americas | Power Inductor Ferrite 680nH 30% Wirewound Emboss T/R - Tape and Reel (Alt: NRV2010TR68NGFV) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1901 | Buy Now |
DISTI #
963-NRV2010TR68NGFV
|
Mouser Electronics | Power Inductors - SMD 963-LCXPD2020KKTR68N RPLCMT PN 2010 .68uH 72mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.1400 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks | 0 |
|
$0.1398 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1513 / $0.1728 | Buy Now |
Part Details for NRV2010TR68NGFV
NRV2010TR68NGFV CAD Models
NRV2010TR68NGFV Part Data Attributes
|
NRV2010TR68NGFV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRV2010TR68NGFV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0808 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.072 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.85 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for NRV2010TR68NGFV
This table gives cross-reference parts and alternative options found for NRV2010TR68NGFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRV2010TR68NGFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCXPD2020KKTR68N0G | General Purpose Inductor, 0.68uH, 30%, 1 Element, Ferrite-Core, SMD, 0808, CHIP | TAIYO YUDEN | NRV2010TR68NGFV vs LCXPD2020KKTR68N0G |