Part Details for NRV2010T3R3MGF by TAIYO YUDEN
Overview of NRV2010T3R3MGF by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRV2010T3R3MGF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1807
|
Newark | Inductor, low Profile Wound,3.3Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden NRV2010T3R3MGF RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 / $0.1080 | Buy Now |
DISTI #
587-NRV2010T3R3MGFCT-ND
|
DigiKey | FIXED IND 3.3UH 1A 250 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0639 / $0.2100 | Buy Now |
DISTI #
NRV2010T3R3MGF
|
Avnet Americas | Ind Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1A T/R - Tape and Reel (Alt: NRV2010T3R3MGF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0927 | Buy Now |
DISTI #
NRV2010T3R3MGF
|
Avnet Americas | Ind Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1A T/R - Tape and Reel (Alt: NRV2010T3R3MGF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.0927 | Buy Now |
DISTI #
963-NRV2010T3R3MGF
|
Mouser Electronics | Power Inductors - SMD 963-LSXPD2020KKT3R3M RPLCMT PN 2010 3.3uH 300mOhms 880mA RoHS: Compliant | 0 |
|
$0.0630 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks | 0 |
|
$0.0682 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0738 / $0.0883 | Buy Now |
Part Details for NRV2010T3R3MGF
NRV2010T3R3MGF CAD Models
NRV2010T3R3MGF Part Data Attributes
|
NRV2010T3R3MGF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRV2010T3R3MGF
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0808 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |