There are no models available for this part yet.
Overview of NRV2010T1R5MGF by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRV2010T1R5MGF by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y1803
|
Newark | Inductor, low Profile Wound,1.5Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden NRV2010T1R5MGF RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 / $0.1080 | Buy Now | |
DISTI #
587-4292-1-ND
|
DigiKey | FIXED IND 1.5UH 1.45A 100MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0894 / $0.2100 | Buy Now | |
DISTI #
NRV2010T1R5MGF
|
Avnet Americas | Ind Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.45A T/R - Tape and Reel (Alt: NRV2010T1R5MGF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0927 | Buy Now | |
DISTI #
NRV2010T1R5MGF
|
Avnet Americas | Ind Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.45A T/R - Tape and Reel (Alt: NRV2010T1R5MGF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0927 | Buy Now | |
DISTI #
963-NRV2010T1R5MGF
|
Mouser Electronics | Power Inductors - SMD 963-LSXPD2020KKT1R5M RPLCMT PN 2010 1.5uH 120mOhms 1350mA RoHS: Compliant | 0 |
|
$0.0630 / $0.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks | 0 |
|
$0.0682 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0738 / $0.0883 | Buy Now | ||
CHIPMALL.COM LIMITED | FIXED IND 1.5UH 1.45A 100MOHM SM | 1375 |
|
$0.0747 / $0.1291 | Buy Now | ||
LCSC | 1.35A 1.5uH 20% 1.35A SMD2x2mm Power Inductors ROHS | 1375 |
|
$0.0078 / $0.0135 | Buy Now |
CAD Models for NRV2010T1R5MGF by TAIYO YUDEN
Part Data Attributes for NRV2010T1R5MGF by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
0808
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.12 Ω
|
Inductance-Nom (L)
|
1.5 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Height
|
1 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
2 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max
|
1.45 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DC RESISTANCE IS MEASURED AT: 20%
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|