Part Details for NRTS6100PFST3G by onsemi
Overview of NRTS6100PFST3G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRTS6100PFST3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0275
|
Newark | 100V, 6A, Trench Schottky/ Reel |Onsemi NRTS6100PFST3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3290 / $0.4270 | Buy Now |
DISTI #
488-NRTS6100PFST3GCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 6A TO277-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4970 In Stock |
|
$0.3234 / $0.8600 | Buy Now |
DISTI #
NRTS6100PFST3G
|
Avnet Americas | Diode Schottky Barrier Rectifier 100V 6A 3-Pin TO-227 T/R - Tape and Reel (Alt: NRTS6100PFST3G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 24515 Factory Stock |
|
$0.3208 / $0.3829 | Buy Now |
DISTI #
NRTS6100PFST3G
|
Avnet Americas | Diode Schottky Barrier Rectifier 100V 6A 3-Pin TO-227 T/R (Alt: NRTS6100PFST3G) RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 24515 Partner Stock |
|
$0.2976 / $0.3552 | Buy Now |
DISTI #
863-NRTS6100PFST3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 6 A, 100 V High Performance Trench Schottky Rectifier in TO-277 package RoHS: Not Compliant | 0 |
|
$0.3240 / $0.8600 | Order Now |
|
Flip Electronics | Stock, ship today | 24515 |
|
$0.2400 | RFQ |
Part Details for NRTS6100PFST3G
NRTS6100PFST3G CAD Models
NRTS6100PFST3G Part Data Attributes:
|
NRTS6100PFST3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRTS6100PFST3G
onsemi
6 A, 100 V High Performance Trench Schottky Rectifier in TO-277 package, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-277-3LD, 3 PIN | |
Manufacturer Package Code | 340CZ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | TO-277 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL |