Part Details for NRTS12100PFST3G by onsemi
Overview of NRTS12100PFST3G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for NRTS12100PFST3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8365
|
Newark | 12A, 100V Trench Schottky In To-277 Package/ Reel Rohs Compliant: Yes |Onsemi NRTS12100PFST3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 / $0.4120 | Buy Now |
DISTI #
488-NRTS12100PFST3GCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 12A TO277-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.3840 / $1.0200 | Buy Now |
DISTI #
NRTS12100PFST3G
|
Avnet Americas | Trench-Based Schottky Barrier Rectifier 100V 12A 3-Pin TO-277 T/R - Tape and Reel (Alt: NRTS12100PFST3G) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 11230 Partner Stock |
|
$0.3472 / $0.4144 | Buy Now |
DISTI #
NRTS12100PFST3G
|
Avnet Americas | Trench-Based Schottky Barrier Rectifier 100V 12A 3-Pin TO-277 T/R - Tape and Reel (Alt: NRTS12100PFST3G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 11230 Factory Stock |
|
$0.3809 / $0.4547 | Buy Now |
DISTI #
863-NRTS12100PFST3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 12 A, 100 V Trench Schottky Rectifier in TO-277 package 12 A, 100 V Trench Schottky Rectifier in TO-277 package RoHS: Compliant | 0 |
|
$0.3840 / $0.4030 | Order Now |
|
Flip Electronics | Stock, ship today | 11230 |
|
$0.2800 | RFQ |
Part Details for NRTS12100PFST3G
NRTS12100PFST3G CAD Models
NRTS12100PFST3G Part Data Attributes:
|
NRTS12100PFST3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRTS12100PFST3G
onsemi
12 A, 100 V Trench Schottky Rectifier in TO-277 package 12 A, 100 V Trench Schottky Rectifier in TO-277 package, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 34 Weeks | |
Date Of Intro | 2020-01-10 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-277 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 120 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |