Part Details for NRTS10100PFST3G by onsemi
Overview of NRTS10100PFST3G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NRTS10100PFST3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8363
|
Newark | 10A, 100V Trench Schottky In To-277 Package/ Reel Rohs Compliant: Yes |Onsemi NRTS10100PFST3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3770 / $0.3880 | Buy Now |
DISTI #
488-NRTS10100PFST3GCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 10A TO277-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3829 In Stock |
|
$0.3620 / $0.9700 | Buy Now |
DISTI #
NRTS10100PFST3G
|
Avnet Americas | Trench-Based Schottky Barrier Rectifier 100V 10A 3-Pin TO-277 T/R - Tape and Reel (Alt: NRTS10100PFST3G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3591 / $0.4286 | Buy Now |
DISTI #
863-NRTS10100PFST3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 10 A, 100 V Trench Schottky Rectifier in TO-277 package RoHS: Compliant | 0 |
|
$0.3620 / $0.9700 | Order Now |
Part Details for NRTS10100PFST3G
NRTS10100PFST3G CAD Models
NRTS10100PFST3G Part Data Attributes:
|
NRTS10100PFST3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRTS10100PFST3G
onsemi
10 A, 100 V Trench Schottky Rectifier in TO-277 package, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-277, 3 PIN | |
Manufacturer Package Code | 340CZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 60 Weeks | |
Date Of Intro | 2020-02-12 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JEDEC-95 Code | TO-277 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q100 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |