Part Details for NRT6045T100MMRS by TAIYO YUDEN
Overview of NRT6045T100MMRS by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRT6045T100MMRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9952
|
Newark | Inductor Smd Power , High Reliability, 10 Uh 20 %, 6.0X6.0 Mm, -40 To +150 , Q200 |Taiyo Yuden NRT6045T100MMRS RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3070 / $0.3360 | Buy Now |
DISTI #
587-NRT6045T100MMRSCT-ND
|
DigiKey | FIXED IND 10UH 1.8A 60 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3421 / $0.7700 | Buy Now |
DISTI #
NRT6045T100MMRS
|
Avnet Americas | Inductor Power 10uH 20% 2A Shielded Emboss T/R - Tape and Reel (Alt: NRT6045T100MMRS) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.2797 | Buy Now |
DISTI #
963-NRT6045T100MMRS
|
Mouser Electronics | Power Inductors - SMD 963-LAXHG6060YEL100M RPLCMT PN 10uH 20% 2A AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks | 0 |
|
$0.2990 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3186 / $0.4790 | Buy Now |
DISTI #
NRT6045T100MMRS
|
TTI | Power Inductors - SMD 963-LAXHG6060YEL100M RPLCMT PN 10uH 20% 2A AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3060 | Buy Now |
Part Details for NRT6045T100MMRS
NRT6045T100MMRS CAD Models
NRT6045T100MMRS Part Data Attributes
|
NRT6045T100MMRS
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRT6045T100MMRS
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |