Part Details for NRSZC821M25V10X20F by NIC Components Corp
Results Overview of NRSZC821M25V10X20F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRSZC821M25V10X20F Information
NRSZC821M25V10X20F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NRSZC821M25V10X20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSZC821M25V10X20F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 820 uF, 25 V, ? 20%, 4000 hours @ 105?C, Radial Leaded - Bulk (Alt:... more RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2268 / $0.2608 | Buy Now |
DISTI #
NRSZC821M25V10X20F
|
Avnet Abacus | Aluminum Electrolytic Capacitor 820 uF 25 V 20 4000 hours 105C Radial Leaded (Alt: NRSZC821M25V10X... more RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSZC821M25V10X20F
NRSZC821M25V10X20F CAD Models
NRSZC821M25V10X20F Part Data Attributes
|
NRSZC821M25V10X20F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZC821M25V10X20F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.205 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 942.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZC821M25V10X20F
This table gives cross-reference parts and alternative options found for NRSZC821M25V10X20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZC821M25V10X20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RD1E827M10020PA | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | NRSZC821M25V10X20F vs RD1E827M10020PA |
1821LDM1020LEN4110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | NRSZC821M25V10X20F vs 1821LDM1020LEN4110 |
2821LDM1020LYN511P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | NRSZC821M25V10X20F vs 2821LDM1020LYN511P |
8821LDM1020LEN111M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | NRSZC821M25V10X20F vs 8821LDM1020LEN111M |
1821LDM1020LEN1110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | NRSZC821M25V10X20F vs 1821LDM1020LEN1110 |
NRSZC821M25V10X20SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | NRSZC821M25V10X20F vs NRSZC821M25V10X20SP7.5LSF |
8821LDM1020LEN911C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | NRSZC821M25V10X20F vs 8821LDM1020LEN911C |
8821LDM1020LEN311M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | NRSZC821M25V10X20F vs 8821LDM1020LEN311M |
8821LDM1020LYN211C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,820UF,25VDC,20% -TOL,20% +TOL | NRSZC821M25V10X20F vs 8821LDM1020LYN211C |
2821LDM1020LYN011B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | NRSZC821M25V10X20F vs 2821LDM1020LYN011B |