There are no models available for this part yet.
Overview of NRSZ821M25V12.5X20F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRSZ821M25V12.5X20F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRSZ821M25V12.5X20
|
Avnet Americas | Aluminum Electrolytic Capacitor, 820 uF, 25 V, ± 20%, 7000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRSZ821M25V12.5X20) RoHS: Compliant Min Qty: 1400 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2901 / $0.3243 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 200 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.3690 | Buy Now |
CAD Models for NRSZ821M25V12.5X20F by NIC Components Corp
Part Data Attributes for NRSZ821M25V12.5X20F by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
820 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.205 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
1040 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRSZ821M25V12.5X20F
This table gives cross-reference parts and alternative options found for NRSZ821M25V12.5X20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ821M25V12.5X20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41890A5827M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRSZ821M25V12.5X20F vs B41890A5827M002 |
8821LDMAB20LM05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | NRSZ821M25V12.5X20F vs 8821LDMAB20LM05M |
8821LDMAB20LMN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | NRSZ821M25V12.5X20F vs 8821LDMAB20LMN0E |
757D827M025DG2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | NRSZ821M25V12.5X20F vs 757D827M025DG2D |
8821LDMAB20LMN7J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | NRSZ821M25V12.5X20F vs 8821LDMAB20LMN7J |
8821LDMAB20LM01D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | NRSZ821M25V12.5X20F vs 8821LDMAB20LM01D |
8821LDMAB20LMN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | NRSZ821M25V12.5X20F vs 8821LDMAB20LMN50 |
8821LDMAB20LMN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | NRSZ821M25V12.5X20F vs 8821LDMAB20LMN5N |
8821LDMAB20LM07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | NRSZ821M25V12.5X20F vs 8821LDMAB20LM07N |
NRSZ821M25V12.5X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | NRSZ821M25V12.5X20F vs NRSZ821M25V12.5X20F1F |