There are no models available for this part yet.
Overview of NRSZ680M50V8X11.5F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRSZ680M50V8X11.5F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRSZ680M50V8X11.5F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 50 V, ± 20%, 3500 hours @ 105°C, Radial Leaded - Bulk (Alt: NRSZ680M50V8X11.5F) RoHS: Compliant Min Qty: 5000 Package Multiple: 200 Container: Bulk | 0 |
|
$0.0673 / $0.0714 | Buy Now | |
DISTI #
V36:1790_17687420
|
Arrow Electronics | Cap Aluminum Lytic 68uF 50V 20% (8 X 11.5mm) Radial 3.5mm 360mA 3500h 105°C Bulk RoHS: Compliant Min Qty: 3865 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2118 | Americas - 5909 |
|
$0.0259 / $0.0461 | Buy Now | |
Future Electronics | NRSZ Series 50 V 68 uF 105 °C Ø 8 x 11.5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 200 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.0711 / $0.0816 | Buy Now | ||
DISTI #
57004718
|
Verical | Cap Aluminum Lytic 68uF 50V 20% (8 X 11.5mm) Radial 3.5mm 360mA 3500h 105°C Bulk RoHS: Compliant Min Qty: 3865 Package Multiple: 1 Date Code: 2118 | Americas - 5909 |
|
$0.0259 | Buy Now | |
DISTI #
NRSZ680M50V8X11.5F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 50 V, � 20%, 3500 hours @ 105�C, Radial Leaded (Alt: NRSZ680M50V8X11.5F) RoHS: Compliant Min Qty: 5000 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S527800549367
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 5909 |
|
$0.0434 | Buy Now |
CAD Models for NRSZ680M50V8X11.5F by NIC Components Corp
Part Data Attributes for NRSZ680M50V8X11.5F by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
68 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.034 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
180 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRSZ680M50V8X11.5F
This table gives cross-reference parts and alternative options found for NRSZ680M50V8X11.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ680M50V8X11.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1H680MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | NRSZ680M50V8X11.5F vs UPM1H680MPD1CV |
UPJ1H680MPDCM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | NRSZ680M50V8X11.5F vs UPJ1H680MPDCM |
EEUFC1H680B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRSZ680M50V8X11.5F vs EEUFC1H680B |
ECR1HGC680MLL35080011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | Nantong Jianghai Capacitor Co Ltd | NRSZ680M50V8X11.5F vs ECR1HGC680MLL35080011 |
B41042A6686M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | TDK Corporation | NRSZ680M50V8X11.5F vs B41042A6686M002 |
686KXM050MSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | Cornell Dubilier Electronics Inc | NRSZ680M50V8X11.5F vs 686KXM050MSF |
UPV1H680MGD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | NRSZ680M50V8X11.5F vs UPV1H680MGD1CC |
UPM1H680MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | NRSZ680M50V8X11.5F vs UPM1H680MPD1CA |
RP1H686M0811MFS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRSZ680M50V8X11.5F vs RP1H686M0811MFS |
UPJ1H680MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | NRSZ680M50V8X11.5F vs UPJ1H680MPD1FA |