Part Details for NRSZ680M35V6.3X11TBF by NIC Components Corp
Overview of NRSZ680M35V6.3X11TBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSZ680M35V6.3X11TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSZ680M35V6.3X11T
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 35 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSZ680M35V6.3X11T) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.0524 | Buy Now |
Part Details for NRSZ680M35V6.3X11TBF
NRSZ680M35V6.3X11TBF CAD Models
NRSZ680M35V6.3X11TBF Part Data Attributes
|
NRSZ680M35V6.3X11TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZ680M35V6.3X11TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0196 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 150 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZ680M35V6.3X11TBF
This table gives cross-reference parts and alternative options found for NRSZ680M35V6.3X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ680M35V6.3X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1V686M6L011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRSZ680M35V6.3X11TBF vs RD1V686M6L011PC |
NRSX680M35V6.3X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | NRSZ680M35V6.3X11TBF vs NRSX680M35V6.3X11F1F |
UVY1V680MED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRSZ680M35V6.3X11TBF vs UVY1V680MED |
MALREKB00BA268FL0K | CAP,AL2O3,68UF,35VDC,20% -TOL,20% +TOL | Vishay Roederstein | NRSZ680M35V6.3X11TBF vs MALREKB00BA268FL0K |
EKMQ350EC3680MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | NRSZ680M35V6.3X11TBF vs EKMQ350EC3680MF11D |
35ME68AX+FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 68uF, | SUN Electronic Industries Corporation | NRSZ680M35V6.3X11TBF vs 35ME68AX+FA |
RJ5-35V680MF3-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 68uF, | ELNA America Inc | NRSZ680M35V6.3X11TBF vs RJ5-35V680MF3-F |
NRSX680M35V6.3X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | NRSZ680M35V6.3X11TBF vs NRSX680M35V6.3X11SP7.5LLF |
UVY1V680MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | NRSZ680M35V6.3X11TBF vs UVY1V680MED1FA |
NRSZ680M35V6.3X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | NRSZ680M35V6.3X11TBF vs NRSZ680M35V6.3X11F1F |