Part Details for NRSZ470M50V6.3X11TBF by NIC Components Corp
Overview of NRSZ470M50V6.3X11TBF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSZ470M50V6.3X11TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSZ470M50V6.3X11T
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 50 V, ? 20%, 3000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: NRSZ470M50V6.3X11T) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0400 | Buy Now |
DISTI #
V36:1790_18089971
|
Arrow Electronics | Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 5mm 220mA 3000h 105°C Tape and Box RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Date Code: 2335 | Americas - 16000 |
|
$0.0484 / $0.1065 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.0530 | Buy Now |
DISTI #
77263042
|
Verical | Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 5mm 220mA 3000h 105°C Tape and Box RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2335 | Americas - 16000 |
|
$0.0484 / $0.1080 | Buy Now |
DISTI #
NRSZ470M50V6.3X11TBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 50 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: NRSZ470M50V6.3X11TBF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800640781
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 16000 |
|
$0.0572 / $0.1080 | Buy Now |
Part Details for NRSZ470M50V6.3X11TBF
NRSZ470M50V6.3X11TBF CAD Models
NRSZ470M50V6.3X11TBF Part Data Attributes
|
NRSZ470M50V6.3X11TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZ470M50V6.3X11TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0235 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZ470M50V6.3X11TBF
This table gives cross-reference parts and alternative options found for NRSZ470M50V6.3X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ470M50V6.3X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LFMAA11LZ05P | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZ470M50V6.3X11TBF vs 8470LFMAA11LZ05P |
8470LFMAA11LEN1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRSZ470M50V6.3X11TBF vs 8470LFMAA11LEN1A |
8470LFMAA11LEN511R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRSZ470M50V6.3X11TBF vs 8470LFMAA11LEN511R |
50PX47MEFCT16.3X11 | CAP ALUM 47UF 20% 50V RADIAL | Rubycon Corporation | NRSZ470M50V6.3X11TBF vs 50PX47MEFCT16.3X11 |
1470LFMAA11LEN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRSZ470M50V6.3X11TBF vs 1470LFMAA11LEN311M |
8470LFMAA11LF07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRSZ470M50V6.3X11TBF vs 8470LFMAA11LF07A |
8470LFMAA11LEN911D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRSZ470M50V6.3X11TBF vs 8470LFMAA11LEN911D |
UPS1H470MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Nichicon Corporation | NRSZ470M50V6.3X11TBF vs UPS1H470MED1FA |
8470LFMAA11LEN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRSZ470M50V6.3X11TBF vs 8470LFMAA11LEN4N |
8470LFMAA11LZN7F | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZ470M50V6.3X11TBF vs 8470LFMAA11LZN7F |