NRSZ220M50V5X11TBSTF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of NRSZ220M50V5X11TBSTF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NRSZ220M50V5X11TBSTF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRSZ220M50V5X11TBS
Avnet Americas Aluminum Electrolytic Capacitor, 22 uF, 50 V, ± 20%, 2500 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSZ220M50V5X11TBS) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack 0
  • 20,000 $0.0288
$0.0288 Buy Now
DISTI # NRSZ220M50V5X11TBSTF
Avnet Abacus Aluminum Electrolytic Capacitor, 22 uF, 50 V, � 20%, 2500 hours @ 105�C, Radial Leaded (Alt: NRSZ220M50V5X11TBSTF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for NRSZ220M50V5X11TBSTF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSZ220M50V5X11TBSTF by NIC Components Corp

NRSZ220M50V5X11TBSTF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
16 Weeks
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ESR
700 mΩ
Leakage Current
0.011 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
80 mA
Surface Mount
NO
Tan Delta
0.10
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSZ220M50V5X11TBSTF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NRSZ220M50V5X11TBSTF

This table gives cross-reference parts and alternative options found for NRSZ220M50V5X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ220M50V5X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LESRA22M50TR525X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF IBS Electronics Inc NRSZ220M50V5X11TBSTF vs LESRA22M50TR525X11
8220LFM0511LF04C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd NRSZ220M50V5X11TBSTF vs 8220LFM0511LF04C
50PX22MEFCTA5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSZ220M50V5X11TBSTF vs 50PX22MEFCTA5X11
NRWS220M50V5X11TBNYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, NIC Components Corp NRSZ220M50V5X11TBSTF vs NRWS220M50V5X11TBNYF
8220LFM0511LZ05J CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSZ220M50V5X11TBSTF vs 8220LFM0511LZ05J
RJA220M1HTA-0511 Aluminum Electrolytic Capacitor, Aluminum (wet), Surge Components Inc NRSZ220M50V5X11TBSTF vs RJA220M1HTA-0511
EKMG500EFM220ME11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con NRSZ220M50V5X11TBSTF vs EKMG500EFM220ME11D
UVY1H220MDD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF Nichicon Corporation NRSZ220M50V5X11TBSTF vs UVY1H220MDD1TD
NRWA220M50V5X11TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, NIC Components Corp NRSZ220M50V5X11TBSTF vs NRWA220M50V5X11TBSTNF
8220LFM0511LFN4D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd NRSZ220M50V5X11TBSTF vs 8220LFM0511LFN4D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSZ220M50V5X11TBSTF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSZ220M50V5X11TBSTF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSZ220M50V5X11TBSTF would you like to use for your alert(s)?
  • Please alert me when NRSZ220M50V5X11TBSTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSZ220M50V5X11TBSTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSZ220M50V5X11TBSTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSZ220M50V5X11TBSTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSZ220M50V5X11TBSTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSZ220M50V5X11TBSTF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: