Part Details for NRSY471M10V8X11.5TBSTF by NIC Components Corp
Overview of NRSY471M10V8X11.5TBSTF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSY471M10V8X11.5TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSY471M10V8X11.5T
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 10 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: NRSY471M10V8X11.5T) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0614 / $0.0651 | Buy Now |
DISTI #
V79:2366_23263347
|
Arrow Electronics | Miniature Aluminum Electrolytic Capacitors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1605 | Americas - 500 |
|
$0.0534 | Buy Now |
DISTI #
V72:2272_17706657
|
Arrow Electronics | Miniature Aluminum Electrolytic Capacitors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1605 Container: Cut Strips | Americas - 490 |
|
$0.0539 / $0.0560 | Buy Now |
|
Future Electronics | NRSY Series 470 uF 10 V 20 % Radial Miniature Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0600 / $0.0660 | Buy Now |
DISTI #
32698803
|
Verical | Miniature Aluminum Electrolytic Capacitors RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 1605 | Americas - 500 |
|
$0.0534 | Buy Now |
DISTI #
31621903
|
Verical | Miniature Aluminum Electrolytic Capacitors RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 1605 | Americas - 490 |
|
$0.0539 / $0.0544 | Buy Now |
Part Details for NRSY471M10V8X11.5TBSTF
NRSY471M10V8X11.5TBSTF CAD Models
NRSY471M10V8X11.5TBSTF Part Data Attributes
|
NRSY471M10V8X11.5TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSY471M10V8X11.5TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 410 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSY471M10V8X11.5TBSTF
This table gives cross-reference parts and alternative options found for NRSY471M10V8X11.5TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSY471M10V8X11.5TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPS1A471MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | NRSY471M10V8X11.5TBSTF vs UPS1A471MPD1FA |
UKT1A471MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | NRSY471M10V8X11.5TBSTF vs UKT1A471MPD1CT |
RJ4-10V471MG3#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | NRSY471M10V8X11.5TBSTF vs RJ4-10V471MG3#-G10 |
UPA1A471MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | NRSY471M10V8X11.5TBSTF vs UPA1A471MPD1CA |
GF471M010F115 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Capxon International Electronics Co Ltd | NRSY471M10V8X11.5TBSTF vs GF471M010F115 |
RJ3-10V471MG3#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | NRSY471M10V8X11.5TBSTF vs RJ3-10V471MG3#-S1 |
EKMG100EFM471MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSY471M10V8X11.5TBSTF vs EKMG100EFM471MHB5D |
EKMG100EFC471MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSY471M10V8X11.5TBSTF vs EKMG100EFC471MHB5D |
NRSY471M10V8X11.5F1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRSY471M10V8X11.5TBSTF vs NRSY471M10V8X11.5F1YF |
NRWY471M10V8X11.5SP7.5LLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRSY471M10V8X11.5TBSTF vs NRWY471M10V8X11.5SP7.5LLSF |