Part Details for NRSX681M16V10X16TBF by NIC Components Corp
Overview of NRSX681M16V10X16TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSX681M16V10X16TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSX681M16V10X16TB
|
Avnet Americas | Cap Aluminum 680uF 16V 20% (10 X 16mm) Radial Aluminum Cylindrical Can 5mm 1050mA 4000 hr 105°C Ammo Pack - Ammo Pack (Alt: NRSX681M16V10X16TB) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 28 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1188 / $0.1260 | Buy Now |
Part Details for NRSX681M16V10X16TBF
NRSX681M16V10X16TBF CAD Models
NRSX681M16V10X16TBF Part Data Attributes
|
NRSX681M16V10X16TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX681M16V10X16TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 62 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.109 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 525 mA | |
Series | NRSX | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSX681M16V10X16TBF
This table gives cross-reference parts and alternative options found for NRSX681M16V10X16TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX681M16V10X16TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF1C681MISAC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | DAEWOO Electronic Components | NRSX681M16V10X16TBF vs RF1C681MISAC |
ELXZ160ELL681MJ16N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | NRSX681M16V10X16TBF vs ELXZ160ELL681MJ16N |
8681LCM1016LEN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | NRSX681M16V10X16TBF vs 8681LCM1016LEN4N |
1681LCM1016LEN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | NRSX681M16V10X16TBF vs 1681LCM1016LEN011C |
1681LCM1016LYN9110 | CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX681M16V10X16TBF vs 1681LCM1016LYN9110 |
8681LCM1016LZ00M | CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX681M16V10X16TBF vs 8681LCM1016LZ00M |
8681LCM1016LEN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | NRSX681M16V10X16TBF vs 8681LCM1016LEN911C |
1681LCM1016LYN3110 | CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX681M16V10X16TBF vs 1681LCM1016LYN3110 |
8681LCM1016LEN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | NRSX681M16V10X16TBF vs 8681LCM1016LEN311C |
8681LCM1016LEN011P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | NRSX681M16V10X16TBF vs 8681LCM1016LEN011P |