Part Details for NRSX331M25V10X12.5TBF by NIC Components Corp
Overview of NRSX331M25V10X12.5TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSX331M25V10X12.5TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSX331M25V10X12.5
|
Avnet Americas | Cap Aluminum 330uF 25V 20% (10 X 12.5mm) Radial 5mm 800mA 4000 hr 105°C Ammo Pack - Ammo Pack (Alt: NRSX331M25V10X12.5) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.0977 / $0.1036 | Buy Now |
Part Details for NRSX331M25V10X12.5TBF
NRSX331M25V10X12.5TBF CAD Models
NRSX331M25V10X12.5TBF Part Data Attributes
|
NRSX331M25V10X12.5TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX331M25V10X12.5TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.083 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 320 mA | |
Series | NRSX | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSX331M25V10X12.5TBF
This table gives cross-reference parts and alternative options found for NRSX331M25V10X12.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX331M25V10X12.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ250ETD331MJC5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | NRSX331M25V10X12.5TBF vs ELXZ250ETD331MJC5D |
NRSX331M25V10X12.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRSX331M25V10X12.5TBF vs NRSX331M25V10X12.5TBSTNF |
25YXA330MRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | NRSX331M25V10X12.5TBF vs 25YXA330MRX10X12.5 |
25YXA330MEFCKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | NRSX331M25V10X12.5TBF vs 25YXA330MEFCKC10X12.5 |
NRWY331M25V10X12.5TB12.7MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSX331M25V10X12.5TBF vs NRWY331M25V10X12.5TB12.7MMPF |
RJ3-25V331MH3#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | NRSX331M25V10X12.5TBF vs RJ3-25V331MH3#-G9 |
RJ3-25V331MH3#-G99 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | NRSX331M25V10X12.5TBF vs RJ3-25V331MH3#-G99 |
25YXA330MEFCT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | NRSX331M25V10X12.5TBF vs 25YXA330MEFCT810X12.5 |
LZGR1EM331G13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Luminous Town Electric Co Ltd | NRSX331M25V10X12.5TBF vs LZGR1EM331G13 |
B41858C5337M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | NRSX331M25V10X12.5TBF vs B41858C5337M002 |